- RS Stock No.:
- 750-6760
- Mfr. Part No.:
- AJF030-000-600
- Manufacturer:
- JSP
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR65.39
Units | Per Unit |
1 - 6 | MYR65.39 |
7 - 14 | MYR64.03 |
15 - 39 | MYR62.13 |
40 + | MYR60.27 |
- RS Stock No.:
- 750-6760
- Mfr. Part No.:
- AJF030-000-600
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
EVO2 Safety Helmet
Tough HDPE helmet shell
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093
3D precision fitting using the unique 1-2-3 point harness depth settings
One touch slip ratchet simple to fit and adjustable
Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures
Universal slots enable firm fitting of safety visors and ear defenders to the helmet
440 V (AC) Electrical Insulation and Molten Metal resistance
Replacement sweatband available stock number 755-3093
Standards
EN397
Standards
EN397
Specifications
Attribute | Value |
---|---|
Colour | Red |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | HPPE |
Accessory Slots | Yes |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVO2 |
Product Type | Safety Helmet |
Standards Met | EN397 |