Centurion Safety Concept Core Red Safety Helmet, Adjustable

Temporarily out of stock
RS Stock No.:
265-5963
Mfr. Part No.:
S08CRA
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

Red

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adjustable Size

Yes

Material

ABS

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Range

Concept Core

Standards Met

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB
The Centurion Safety product is a light, strong and comfortable helmet. It is manufactured from high quality, strong ABS material and is up to 20 percent lighter than most other helmets. It provides high safety with low weight thus reassuring strength with feel good comfort. It has a unique design and provides an extended nape that ensures increased neck protection.

Dry Tech Sweatband for maximum comfort, for extended periods of use
Cradle made from 6 Point Terylene webbing
Shell Material is ABS
Includes Combi accessory slot
Headband made from LDPE
The Centurion safety helmet has an in use life of up to 5 years

Related links