3M SecureFit™ Yellow Safety Helmet with Chin Strap, AdjustableVentilated
- RS Stock No.:
- 186-0609
- Mfr. Part No.:
- X5002VE-CE
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR293.12
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR293.12 |
*price indicative
- RS Stock No.:
- 186-0609
- Mfr. Part No.:
- X5002VE-CE
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Material | ABS | |
| Accessory Slots | No | |
| Lining | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Complies with EN 397 | Yes | |
| Range | SecureFit™ | |
| Standards Met | EN12492, EN397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material ABS | ||
Accessory Slots No | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range SecureFit™ | ||
Standards Met EN12492, EN397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Safety Helmet, Yellow, ABS - X5002VE-CE
This safety helmet is specifically designed to protect users from potential head injuries in various industries. Constructed with UV stabilised ABS material, this hard hat combines durability with comfort, featuring an adjustable fit that accommodates a variety of head sizes.
Features & Benefits
• Patented Pressure Diffusion Technology reduces forehead pressure
• Vented design enhances airflow for increased comfort
• Easily adjustable ratchet suspension system for a secure fit
• Four-point chin strap facilitates an easy transition between standards
• Complies with multiple EN standards for versatile protection
• Integral sweatband ensures comfort during extended wear
• Vented design enhances airflow for increased comfort
• Easily adjustable ratchet suspension system for a secure fit
• Four-point chin strap facilitates an easy transition between standards
• Complies with multiple EN standards for versatile protection
• Integral sweatband ensures comfort during extended wear
Applications
• Ideal for use in construction and forestry operations
• Suitable for oil and gas industry environments
• Designed for general industrial requiring head protection
• Can be utilised in situations where working at height is necessary
• Suitable for oil and gas industry environments
• Designed for general industrial requiring head protection
• Can be utilised in situations where working at height is necessary
How does the unique ventilation feature enhance comfort during prolonged use?
The vented design allows airflow to circulate, preventing heat build-up and keeping the wearer cool and comfortable during extended periods of use, especially in warm environments.
What type of chin strap options are available for this safety helmet?
The helmet offers a standard four-point chin strap, with an additional option for a premium magnetic buckle that allows for quick and secure fastening, enhancing convenience in fast-paced work settings.
Can this helmet be used for electrical work?
Yes, it is available in electrically insulated versions that meet EN 50365:2002 standards for low voltage installations, making it suitable for electrical applications while ensuring user safety.
What maintenance is required to ensure the helmet remains effective?
Regularly inspect the helmet for signs of wear or damage, clean it according to recommended procedures, and replace any parts, such as the sweatband, when necessary to maintain hygiene and functionality.
This product is SIRIM certified
