Skytec Rockman Green Safety Helmet, Ventilated
- RS Stock No.:
- 181-2350
- Mfr. Part No.:
- 2C6000GR0000
- Manufacturer:
- Skytec
Subtotal (1 unit)**
MYR77.42
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR77.42 |
**price indicative
- RS Stock No.:
- 181-2350
- Mfr. Part No.:
- 2C6000GR0000
- Manufacturer:
- Skytec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Skytec | |
Colour | Green | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Material | PE | |
Accessory Slots | Yes | |
Lining | No | |
Integral Sweatband | Yes | |
Peak Type | Standard | |
Complies with EN 397 | Yes | |
Range | Rockman | |
Additional EN Standards | ANSI Z89.1-2003 (C6A/C6AR) | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand Skytec | ||
Colour Green | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Material PE | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Complies with EN 397 Yes | ||
Range Rockman | ||
Additional EN Standards ANSI Z89.1-2003 (C6A/C6AR) | ||
Product Type Safety Helmet | ||
Related links
- Skytec Rockman Green Safety Helmet, Ventilated
- Skytec Rockman Blue Safety Helmet, Ventilated
- Skytec Rockman Orange Safety Helmet, Ventilated
- Skytec Rockman White Safety Helmet, Ventilated
- Skytec Rockman Red Safety Helmet, Ventilated
- Skytec Rockman Yellow Safety Helmet, Ventilated
- JSP EVO3 Green Safety Helmet, Ventilated
- JSP EVOLite Green Safety Helmet, Ventilated