Samsung SAMSUNG 990PRO with Heatsink M.2 (2280) 1 TB Internal SSD
- RS Stock No.:
- 274-0393
- Mfr. Part No.:
- MZ-V9P1T0GW
- Manufacturer:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-0393
- Mfr. Part No.:
- MZ-V9P1T0GW
- Manufacturer:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model Number | SAMSUNG 990PRO with Heatsink | |
| Memory Size | 1TB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | V-NAND TLC | |
| Encryption Level | 256 Bit AES Full Disk Encryption | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 8.2mm | |
| Standards/Approvals | No | |
| Width | 24.3mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model Number SAMSUNG 990PRO with Heatsink | ||
Memory Size 1TB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type V-NAND TLC | ||
Encryption Level 256 Bit AES Full Disk Encryption | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 8.2mm | ||
Standards/Approvals No | ||
Width 24.3mm | ||
The Samsung V-NAND SSD 990 PRO comes with heatsink. It features PCIe Gen 4.0 x4, NVMe 2.0 interface.
Features TRIM (Required OS support)
Comes with S.M.A.R.T feature
Features AES 256 bit full disk encryption
