Transcend MSA470T mSATA 1 TB Internal SSD Drive
- RS Stock No.:
- 245-0002
- Mfr. Part No.:
- TS1TMSA470T
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-0002
- Mfr. Part No.:
- TS1TMSA470T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MSA470T | |
| Internal/External | Internal | |
| Form Factor | mSATA | |
| Industrial | Yes | |
| Capacity | 1 TB | |
| Interface | SATA III | |
| Nand Type | 3D | |
| Self-Destruct | No | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 50.8 x 29.85 x 4.85mm | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Weight | 8g | |
| Height | 4.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MSA470T | ||
Internal/External Internal | ||
Form Factor mSATA | ||
Industrial Yes | ||
Capacity 1 TB | ||
Interface SATA III | ||
Nand Type 3D | ||
Self-Destruct No | ||
Temperature Range -40 → +85°C | ||
Dimensions 50.8 x 29.85 x 4.85mm | ||
Length 50.8mm | ||
Width 29.85mm | ||
Weight 8g | ||
Height 4.85mm | ||
Transcend Solid State Drive, 1TB Capacity, mSATA Form Factor - TS1TMSA470T
This solid state drive is a compact mSATA SSD that offers outstanding performance for various applications. With a capacity of 1TB and dimensions of 50.8 x 29.85 x 4.85mm, this drive is designed for internal use in laptops and slim servers. It leverages the advanced SATA III interface for speedy data transfer.
Features & Benefits
• Delivers data transfer rates of up to 560 MB/s for quick loading
• Utilises advanced 112-layer 3D NAND for enhanced storage efficiency
• Embedded DRAM cache improves access times for frequent tasks
• Wide operating temperature range enhances reliability in demanding environments
• Provides a compelling endurance rating of 3K Programme/Erase cycles
• Supports monitoring and maintenance through built-in S.M.A.R.T. functionality
• Utilises advanced 112-layer 3D NAND for enhanced storage efficiency
• Embedded DRAM cache improves access times for frequent tasks
• Wide operating temperature range enhances reliability in demanding environments
• Provides a compelling endurance rating of 3K Programme/Erase cycles
• Supports monitoring and maintenance through built-in S.M.A.R.T. functionality
Applications
• Ideal for high-performance Ultrabooks requiring compact storage
• Suitable for tablet PCs that need reliable internal SSD solutions
• Used in slim servers for efficient data management and storage
• Designed for industrial in extreme temperature conditions
• Suitable for tablet PCs that need reliable internal SSD solutions
• Used in slim servers for efficient data management and storage
• Designed for industrial in extreme temperature conditions
What is the maximum data transfer rate achievable with this drive?
The drive can achieve sequential read speeds of up to 560 MB/s and write speeds of 520 MB/s, making it suitable for high-performance tasks.
How does the temperature range affect its usage in different environments?
With a standard operating range of -20°C to 75°C and an extended range of -40°C to 85°C in the industrial variant, it is ideally suited for environments with temperature fluctuations.
What specific benefits do 3D NAND technology and DRAM cache provide?
3D NAND technology enhances storage density and improves durability, while the DRAM cache facilitates quicker data access, boosting overall performance during intensive workloads.
