Transcend MTS802M M.2 128 GB Internal SSD Drive
- RS Stock No.:
- 244-9979
- Mfr. Part No.:
- TS128GMTS802M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR837.74
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR837.74 |
*price indicative
- RS Stock No.:
- 244-9979
- Mfr. Part No.:
- TS128GMTS802M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS802M | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Self-Destruct | No | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 80 x 22 x 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Weight | 9g | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS802M | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Self-Destruct No | ||
Temperature Range -40 → +85°C | ||
Dimensions 80 x 22 x 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
Weight 9g | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS128GMTS802M
This solid state drive is a compact M.2 type device, offering a substantial capacity of 128 GB. With dimensions of 80mm x 22mm x 3.58mm, it is engineered for space-constrained applications, making it an ideal choice for ultrabooks, lightweight laptops, and tablets.
Features & Benefits
• Utilises SATA III 6GB/s interface for optimal data transfer speeds
• MLC NAND flash technology enhances durability and performance
• Designed for operation in extreme temperatures from -40°C to 85°C
• Embedded DDR3 DRAM cache improves read/write efficiency
• Capable of handling demanding multimedia applications seamlessly
• Built-in BCH ECC function enhances operational reliability
• MLC NAND flash technology enhances durability and performance
• Designed for operation in extreme temperatures from -40°C to 85°C
• Embedded DDR3 DRAM cache improves read/write efficiency
• Capable of handling demanding multimedia applications seamlessly
• Built-in BCH ECC function enhances operational reliability
Applications
• Utilised in industrial automation and control systems
• Ideal for data storage in portable devices in the field
• Suitable for upgrading internal storage in laptops
• Effective in systems requiring consistent performance under high temperatures
• Ideal for robotics and electronic devices in harsh environments
• Ideal for data storage in portable devices in the field
• Suitable for upgrading internal storage in laptops
• Effective in systems requiring consistent performance under high temperatures
• Ideal for robotics and electronic devices in harsh environments
How is the temperature range beneficial for electronic projects?
Operating across a broad temperature range ensures that this component remains functional in various extreme environments, making it suitable for industrial applications and outdoor equipment.
What advantages does MLC NAND flash provide compared to other types?
MLC NAND flash offers a good balance of performance and cost, providing better endurance for write cycles and faster access times than TLC or QLC varieties.
How does the embedded DRAM cache enhance performance?
The embedded DRAM cache temporarily stores data before it is written to the storage medium, significantly speeding up data access and reducing latency, which benefits overall system responsiveness.
What type of operations can be handled efficiently with this SSD?
This internal SSD is well-suited for everyday computing tasks, high-resolution video editing, and running resource-intensive applications, ensuring swift performance across all use cases.
Can it be used for storage in harsh environments?
Yes, its high-temperature tolerance and robust design make it a reliable choice for deployment in rugged industrial settings, preventing performance degradation.
