Transcend MTE662P M.2 256 GB Internal SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-5489
Mfr. Part No.:
TS256GMTE662P
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTE662P

Product Type

SSD

Memory Size

256GB

Internal/External

Internal

Industrial Grade

No

Form Factor

M.2

NAND Type

3D TLC

Interface Type

PCIe Gen 3.0 x4 NVMe

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

80mm

Standards/Approvals

CE

Width

22mm

Height

3.58mm

Transcend Solid State Drive, 256GB Capacity, NVMe PCIe Gen 3 x 4 Interface - TS256GMTE662P


This solid state drive is designed for high performance, featuring advanced PCIe Gen 3 x4 technology. With a capacity of 256GB, this M.2 SSD leverages NVMe specifications to deliver remarkable speed and efficiency. The dimensions of this compact drive are 80 x 22 x 3.88mm, and it weighs just 9g, making it suitable for various internal applications.

Features & Benefits


• Employs 3D NAND technology for superior storage efficiency

• Delivers sequential read speeds of up to 3,400 MB/s

• Offers write speeds reaching 2,300 MB/s for quick data access

• Integrated DRAM cache enhances overall data handling performance

• Intelligent Power Shield ensures data safety during outages

• Supports wide temperature range for diverse environmental conditions

Applications


• Ideal for automation systems where speed is crucial

• For embedded solutions requiring reliable data storage

• Used in industrial computers for mission-critical tasks

• Suitable for advanced computing in electronics

What endurance ratings can be expected from this drive?


The endurance rating of this drive allows for up to 3,000 Programme/Erase cycles, ensuring durability over extensive use in demanding applications.

How does thermal management work for this SSD?


Dynamic thermal throttling technology helps manage heat levels efficiently, preventing performance degradation while maintaining stable operation during intense tasks.

What capabilities are offered by the built-in error correction features?


The drive includes LDPC ECC functionality to correct data errors automatically, ensuring data integrity and reliability during read and write operations.

Can this SSD perform in harsh environments?


Yes, it supports an extended temperature range from -20°C to 75°C and an option for wide temperature performance up to -40°C to 85°C, enabling reliable operation across various industrial conditions.