Lexar Portable 512 GB External SSD Hard Drive
- RS Stock No.:
- 124-2626
- Mfr. Part No.:
- LRWSSD512TBEU
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2626
- Mfr. Part No.:
- LRWSSD512TBEU
- Manufacturer:
- Lexar
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Hard Drive Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable | |
| Interface | USB 3.0 | |
| Capacity | 512 GB | |
| Self-Destruct | No | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Hard Drive Type SSD | ||
Internal/External External | ||
Form Factor Portable | ||
Interface USB 3.0 | ||
Capacity 512 GB | ||
Self-Destruct No | ||
