Western Digital WD Purple 3.5 in 4 TB Internal Hard Disk Drive

Subtotal (1 unit)*

MYR663.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR663.78

*price indicative

RS Stock No.:
288-132
Mfr. Part No.:
WD43PURZ
Manufacturer:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model Number

WD Purple

Product Type

Hard Disk Drive

Memory Size

4TB

Internal/External

Internal

Form Factor

3.5 in

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

FCC, UKCA, CB-Scheme, Maghreb, UL, CE, VCCI, RCM, BSMI, KC, ICES-003/NMB-003, TUV

Height

26.1mm

Length

147mm

Width

101.6mm

RoHS Status: Exempt

COO (Country of Origin):
TH