Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Sanding, Filing & Polishing
/
Hand Reamers
Hozan 4 ⭢ 32mm x 149 mm Hand Reamer
RS Stock No.:
171-2468
Mfr. Part No.:
K-444
Manufacturer:
Hozan
View all Hand Reamers
Discontinued product
RS Stock No.:
171-2468
Mfr. Part No.:
K-444
Manufacturer:
Hozan
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
JP
Adaptive size mmφ:4 to 32
Number of blades:7
Taper angle:20°
Full length:149 mm
Weight:330 g
Attribute
Value
Flute Type
Tapered
Overall Length
149 mm
Diameter
4 ⭢ 32mm
Related links
Hozan 4 ⭢ 22mm x 124 mm Hand Reamer
Hozan 3 ⭢ 12mm x 124 mm Hand Reamer
Hozan 3 ⭢ 16mm x 124 mm Hand Reamer
Wera 199 mm Hand Reamer
Dormer 8mm x 180 mm HSS Hand Taper Pin Reamer Hand Reamer
Wera 197 mm Straight Hand Reamer
Dormer 5mm x 100 mm HSS Hand Reamer
Dormer 7mm x 107 mm HSS Hand Reamer