Orbitec 16 W Clear Halogen Capsule Bulb G4, 12 V, 9mm
- RS Stock No.:
- 213-2833
- Mfr. Part No.:
- 131941
- Manufacturer:
- Orbitec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR41.83
- RS Stock No.:
- 213-2833
- Mfr. Part No.:
- 131941
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Wattage | 16 W | |
| Lamp Base | G4 | |
| Lamp Finish | Clear | |
| Shatterproof | No | |
| Voltage Rating | 12 V | |
| Incandescent Equivalent Wattage | 20W | |
| Life Hours | 4000h | |
| Length | 30 mm | |
| Diameter | 9mm | |
| Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 16 W | ||
Lamp Base G4 | ||
Lamp Finish Clear | ||
Shatterproof No | ||
Voltage Rating 12 V | ||
Incandescent Equivalent Wattage 20W | ||
Life Hours 4000h | ||
Length 30 mm | ||
Diameter 9mm | ||
Luminosity 300 lm | ||
- COO (Country of Origin):
- CN
The Orbitec G4 BI-pin lamp LED gives 2900k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 30mm and has 16W of wattage.
Weight 3.20g

