Osram 70 W Halogen Bulb PK22s, 24V, 11.5 mm
- RS Stock No.:
- 170-840
- Distrelec Article No.:
- 133-58-173
- Mfr. Part No.:
- 64156
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-840
- Distrelec Article No.:
- 133-58-173
- Mfr. Part No.:
- 64156
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Power | 70W | |
| Product Type | Halogen Bulb | |
| Lamp Base/Socket | PK22s | |
| Voltage | 24V | |
| Length | 42mm | |
| Diameter | 11.5 mm | |
| Lifespan | 650h | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Power 70W | ||
Product Type Halogen Bulb | ||
Lamp Base/Socket PK22s | ||
Voltage 24V | ||
Length 42mm | ||
Diameter 11.5 mm | ||
Lifespan 650h | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Halogen Automotive Headlight Bulbs
A series of Osram halogen automotive headlamp bulbs. Suitable for various makes and models of cars and vans, making it perfect for your application.
Features & Benefits
OEM quality
Reliable
Choice of H1, H3, H4 or H7
