- RS Stock No.:
- 704-3385
- Mfr. Part No.:
- ANT-GSMGPSPUKA
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 704-3385
- Mfr. Part No.:
- ANT-GSMGPSPUKA
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GSM/GPS Rugged 'Puck' Quad-Band Antenna
GSM/CDMA & GPS Antenna
Rugged Low Profile UV Resistant Case, Screw Fix Connector
3 metres RG174 Cable Lead
Operating Temperature -30 to +80°C
Rugged Low Profile UV Resistant Case, Screw Fix Connector
3 metres RG174 Cable Lead
Operating Temperature -30 to +80°C
GSM
Quad Band 800/900/1800/1900MHz
Active gain: +0dBi
VSWR <2.0:1
Omni directional
Active gain: +0dBi
VSWR <2.0:1
Omni directional
GPS
1575.42MHz ±1MHz
Active gain: +27dB typ.
Noise Figure 1.5 max
SMA Male Connector
Operating Voltage 3 to 5V
Active gain: +27dB typ.
Noise Figure 1.5 max
SMA Male Connector
Operating Voltage 3 to 5V
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
Connector Type | SMA |
Antenna Physical Form | Puck |
Lead Length | 3m |
Antenna Mounting Type | Through Hole/Bolted |
Includes Lead | Yes |
RF Protocols | 2G (GSM/GPRS), GPS |
Gain | 27dBi |