Takachi Electric Industrial FC Series Silver Grey Thermoplastic Elastomer, Acrylonitrile Butadiene Styrene, Aluminium
- RS Stock No.:
- 823-7538
- Mfr. Part No.:
- FC5-20-15GS
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR145.78
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR145.78 |
*price indicative
- RS Stock No.:
- 823-7538
- Mfr. Part No.:
- FC5-20-15GS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Thermoplastic Elastomer, Acrylonitrile Butadiene Styrene, Aluminium | |
| External Height | 50.4mm | |
| External Width | 150mm | |
| External Length | 200mm | |
| IP Rating | IP40 | |
| Colour | Silver Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | FC | |
| Weight | 550g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Thermoplastic Elastomer, Acrylonitrile Butadiene Styrene, Aluminium | ||
External Height 50.4mm | ||
External Width 150mm | ||
External Length 200mm | ||
IP Rating IP40 | ||
Colour Silver Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series FC | ||
Weight 550g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Takachi FC Control Box
The Takachi FC series control box has a simple design consisting of aluminium extrusion frames, ABS corner joints, and aluminium sheet panels. These enclosures are ideal for touch panel displays and control boxes for factory automation equipment.
Silver anodized aluminum extrusion frame and sheet panels
Light grey ABS UL94HB corner joints
IP40 rated
Supplied with
4 x side frames, 4 x corner blocks, 8 x blind plugs, 1 x side panel, 1 x screwed panel and screw set.
Related links
- Takachi Electric Industrial FC Series Silver Grey Thermoplastic Elastomer Aluminium
- Schneider Electric ENN Series Grey Acrylonitrile Butadiene Styrene Styrene-Butadiene Junction Box
- Legrand 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Legrand White 2 Gang Cover Plate Acrylonitrile Butadiene Styrene, Polycarbonate Faceplate & Mounting Plate
- Rose Norvent Series Black Polycarbonate Handheld Enclosure Integral Battery
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 5 mm
- Legrand 2 Gang Cover Plate Polycarbonate, Acrylonitrile Butadiene Styrene Faceplate & Mounting Plate
- RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 2 mm
