Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 85 mm x 300 mm x 190 mm
- RS Stock No.:
- 401-9654
- Mfr. Part No.:
- MB19-9-30
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Subtotal (1 unit)*
MYR239.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR239.55 |
*price indicative
- RS Stock No.:
- 401-9654
- Mfr. Part No.:
- MB19-9-30
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 85mm | |
| External Length | 300mm | |
| External Width | 190mm | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 673g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 85mm | ||
External Length 300mm | ||
External Width 190mm | ||
Colour Silver | ||
Lid Colour Silver | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 673g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Metal Case MB Series
Related links
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 85 mm x 250 mm x 160 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 50 mm x 100 mm x 70 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 40 mm x 250 mm x 55 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 90 mm x 350 mm x 210 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 40 mm x 70 mm x 50 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 55 mm x 150 mm x 80 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 65 mm x 200 mm x 100 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 90 mm x 120 mm x 100 mm
