Takachi Electric Industrial Aluminium Aluminium Case, 160 x 210 x 260mm
- RS Stock No.:
- 253-2922
- Mfr. Part No.:
- MBH21-16-26
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR288.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR288.28 |
*price indicative
- RS Stock No.:
- 253-2922
- Mfr. Part No.:
- MBH21-16-26
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 260 mm | |
| External Height | 160 mm | |
| External Width | 210 mm | |
| External Dimensions | 160 x 210 x 260mm | |
| Range | MBH Series | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 260 mm | ||
External Height 160 mm | ||
External Width 210 mm | ||
External Dimensions 160 x 210 x 260mm | ||
Range MBH Series | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.
Color is metallic silver
Related links
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 260 x 210 x 160mm
- Takachi Electric Industrial Aluminium Aluminium Case, 60 x 260 x 210mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 88mm
- Takachi Electric Industrial Grey Aluminium Project Box, 280 x 210 x 132.5mm
- Takachi Electric Industrial Die Cast Aluminium Enclosure, 90 x 160 x 260mm
- Takachi Electric Industrial Aluminium Aluminium Case, 60 x 160 x 250mm
- Takachi Electric Industrial MS Grey 280 x 210 x 99mm
- Takachi Electric Industrial MS Grey 280 x 210 x 149mm
