Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 97mm
- RS Stock No.:
- 251-1404
- Mfr. Part No.:
- EXH14-9-10SS
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR286.67
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.67 |
*price indicative
- RS Stock No.:
- 251-1404
- Mfr. Part No.:
- EXH14-9-10SS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 97 mm | |
| External Height | 91.1 mm | |
| External Width | 141 mm | |
| External Dimensions | 71.1 x 141 x 97mm | |
| Range | EXH | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 97 mm | ||
External Height 91.1 mm | ||
External Width 141 mm | ||
External Dimensions 71.1 x 141 x 97mm | ||
Range EXH | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.
Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
Related links
- Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 97mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 36.1 x 141 x 97mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 187mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 137mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 91.1 x 141 x 187mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 91.1 x 141 x 137mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 51.1 x 141 x 187mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 36.1 x 141 x 137mm
