Recently searched

    Takachi Electric Industrial Aluminium Heat Sink Case, 71.1 x 141 x 137mm

    Subtotal (1 unit)**

    MYR303.50

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 14/08/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR303.50

    **price indicative

    RS Stock No.:
    251-1398
    Mfr. Part No.:
    EXH14-7-14BB
    Manufacturer:
    Takachi Electric Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Takachi Electric Industrial

    Body Material

    Aluminium

    External Length

    137 mm

    External Height

    71.1 mm

    External Width

    141 mm

    External Dimensions

    71.1 x 141 x 137mm

    Range

    EXH

    Related links