Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 213mm
- RS Stock No.:
- 251-1310
- Mfr. Part No.:
- EX23-5-21BB
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)**
MYR431.66
Temporarily out of stock - back order for despatch 14/08/2025, delivery within 6 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR431.66 |
**price indicative
- RS Stock No.:
- 251-1310
- Mfr. Part No.:
- EX23-5-21BB
- Manufacturer:
- Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Takachi Electric Industrial | |
Body Material | Extruded Aluminium | |
External Length | 232 mm | |
External Height | 52 mm | |
External Width | 232 mm | |
External Dimensions | 52 x 232 x 213mm | |
Range | EX | |
Select all | ||
---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 232 mm | ||
External Height 52 mm | ||
External Width 232 mm | ||
External Dimensions 52 x 232 x 213mm | ||
Range EX | ||
Related links
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 213mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 77 x 232 x 213mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 333mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 153mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 273mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 52 x 232 x 213mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 102 x 232 x 213mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 77 x 232 x 213mm