Takachi Electric Industrial Extruded Aluminium Enclosure, 52 x 232 x 273mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-1312
Mfr. Part No.:
EX23-5-27BB
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Extruded Aluminium

External Length

232 mm

External Height

52 mm

External Width

232 mm

External Dimensions

52 x 232 x 273mm

Range

EX

COO (Country of Origin):
JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.

Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available