Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- RS Stock No.:
- 248-1168
- Distrelec Article No.:
- 303-01-762
- Mfr. Part No.:
- 1551WTFLGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR28.99
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.99 |
*price indicative
- RS Stock No.:
- 248-1168
- Distrelec Article No.:
- 303-01-762
- Mfr. Part No.:
- 1551WTFLGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| External Length | 60 mm | |
| External Height | 22 mm | |
| External Width | 60 mm | |
| External Dimensions | 60 x 60 x 22mm | |
| Range | 1551W | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
External Length 60 mm | ||
External Height 22 mm | ||
External Width 60 mm | ||
External Dimensions 60 x 60 x 22mm | ||
Range 1551W | ||
- COO (Country of Origin):
- CA
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
Related links
- Hammond Polycarbonate Enclosure, 60 x 60 x 22mm
- Hammond Polycarbonate Enclosure, 60 x 35 x 22mm
- Hammond Polycarbonate Enclosure, 80 x 40 x 22mm
- RS PRO Polycarbonate Enclosure, 60 x 100 x 150mm
- Hammond Polycarbonate General Purpose Enclosure, 60 x 40 x 65mm
- Hammond 1551SNAP Series Plastic General Purpose Enclosure 60 x 60 x 20mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 60 x 60 x 35mm
- Hammond RL Series Grey ABS General Purpose Enclosure Grey Lid, 40 x 60 x 80mm
