Schneider Electric Harmony XAP Series Grey Die Cast Zinc Enclosure, IP65, IK07, Flanged, Grey Lid, 80 x 220 x 77mm
- RS Stock No.:
- 654-712
- Mfr. Part No.:
- XAPG49504
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR873.13
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR873.13 |
*price indicative
- RS Stock No.:
- 654-712
- Mfr. Part No.:
- XAPG49504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Die Cast Zinc | |
| External Length | 220 mm | |
| External Height | 80 mm | |
| External Width | 77 mm | |
| External Dimensions | 80 x 220 x 77mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Series | Harmony XAP | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Die Cast Zinc | ||
External Length 220 mm | ||
External Height 80 mm | ||
External Width 77 mm | ||
External Dimensions 80 x 220 x 77mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Series Harmony XAP | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- MA
The Schneider Electric Grey empty control station enables machine builders to customize their machines by easily adding any control and signaling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP, making it ideal for operation in harsh environments. It is compatible with Harmony 22 mm range pushbuttons, switches and pilot lights.
It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP
Ideal for operation in harsh environments
Designed for simple and mass production machines
Ideal for operation in harsh environments
Designed for simple and mass production machines
Related links
- Schneider Electric Grey Die Cast Zinc Enclosure IP66 IK07 Grey Lid, 80 x 130 x 51.5mm
- Schneider Electric Grey Die Cast Zinc Enclosure IP66 IK07 80 x 80 x 51.5mm
- Schneider Electric Grey Die Cast Zinc Enclosure IP66 IK07 80 x 130 x 51.5mm
- Schneider Electric Grey Metal General Purpose Enclosure IK07 220 x 80 x 77mm
- Schneider Electric XAPD Series Grey Die Cast Zinc General Purpose Enclosure IP66 IK07 80 x 80
- Schneider Electric Grey Die Cast Zinc Harmony XAP Enclosure - 2 Hole 22mm Diameter
- RS PRO Grey Die Cast Aluminium Enclosure IK09 91 x 220 x 120mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 120 x 220 x 118mm

