Molex Die Cast Aluminium Enclosure, 250 x 80 x 80mm
- RS Stock No.:
- 640-675
- Mfr. Part No.:
- 936040117
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
MYR510.07
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR510.07 |
*price indicative
- RS Stock No.:
- 640-675
- Mfr. Part No.:
- 936040117
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Material | Die Cast Aluminium | |
| External Length | 250 mm | |
| External Height | 80 mm | |
| External Width | 80 mm | |
| External Dimensions | 250 x 80 x 80mm | |
| Range | GWconnect Enclosure | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Die Cast Aluminium | ||
External Length 250 mm | ||
External Height 80 mm | ||
External Width 80 mm | ||
External Dimensions 250 x 80 x 80mm | ||
Range GWconnect Enclosure | ||
- COO (Country of Origin):
- CN
Related links
- Molex Die Cast Aluminium Enclosure, 250 x 80 x 80mm
- Molex Die Cast Aluminium Enclosure, 125 x 80 x 57mm
- Molex Die Cast Aluminium Enclosure, 175 x 80 x 57mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 250 x 80 x 52mm
- Hammond 1590Z Series Clear Die Cast Aluminium Alloy Enclosure IK08, 250 x 80 x 57mm
- Molex Die Cast Aluminium Enclosure, 122 x 120 x 80mm
- Molex Die Cast Aluminium Enclosure, 189 x 167 x 80mm
- Molex Die Cast Aluminium Enclosure, 100 x 100 x 80mm
