Molex Die Cast Aluminium Enclosure, 189 x 167 x 80mm

Bulk discount available

Subtotal (1 unit)*

MYR236.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR236.00
10 - 24MYR228.51
25 - 49MYR224.72
50 +MYR217.14

*price indicative

RS Stock No.:
250-2140
Mfr. Part No.:
936040062
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Body Material

Die Cast Aluminium

External Length

189 mm

External Height

80 mm

External Width

167 mm

External Dimensions

189 x 167 x 80mm

Range

GWconnect Enclosure

COO (Country of Origin):
CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.

Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links