Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP20, 2000 x 600 x 500mm

N

Subtotal (1 unit)*

MYR6,653.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,653.55

*price indicative

RS Stock No.:
622-678
Mfr. Part No.:
8MF1065-3VR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

2000 mm

External Height

2000 mm

External Width

600 mm

External Dimensions

2000 x 600 x 500mm

IP Rating

IP20

Colour

Light Grey

Series

8MF1

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure designed to meet the requirements of IEC 62208, offering a robust and versatile solution for your electrical installations. Featuring a sleek powder-coated surface in a light grey RAL 7035 finish, it harmoniously integrates into various environments. The enclosure is ideal for both commercial and industrial applications. With ventilation openings and a single door design, it enables efficient airflow while maintaining a high level of security. Its IP20 protection class guarantees safety against dust ingress, making it suitable for various applications.

Designed according to IEC 62208 for industry standard compliance
Ventilation doors enhance airflow and maintain optimal conditions
Perfect for installations requiring metric dimensions
Constructed from durable steel for long lasting performance
Single door access simplifies maintenance and operation
Height adjustable mounting plate allows for flexible setup
The product can be floor mounted for secure installation

Related links