Siemens 8MF1 Series Light Grey General Purpose Enclosure, IP20, 2200 x 400 x 400mm

N

Subtotal (1 unit)*

MYR6,983.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,983.48

*price indicative

RS Stock No.:
622-655
Mfr. Part No.:
8MF1244-3VS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Length

400 mm

External Height

2200 mm

External Width

400 mm

External Dimensions

2200 x 400 x 400mm

IP Rating

IP20

Colour

Light Grey

Series

8MF1

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure from Siemens is a robust solution designed to meet contemporary industry standards. Constructed according to IEC 62208, this control panel features ventilation openings and an impressive IP20 protection rating, ensuring it excels in various environments. It is spacious enough to house essential equipment without compromising on safety or accessibility. Ideal for situations requiring surface-mounted installations, this enclosure features a powder-coated finish in light grey, lending it a clean and professional appearance. The design prioritises functionality and compliance, making it a versatile choice for professionals in need of reliable electrical solutions.

Constructed to meet IEC 62208 standards for reliable performance
IP20 rating ensures protection
Ventilation openings facilitate proper air circulation
Ample internal space supports various configurations and components
Ideal for both industrial and commercial environments
Aesthetically pleasing design that complements modern installations

Related links