Siemens 8MF1 Series Light Grey General Purpose Enclosure, IP40, 2200 x 400 x 400mm

N

Subtotal (1 unit)*

MYR6,983.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,983.48

*price indicative

RS Stock No.:
622-654
Mfr. Part No.:
8MF1244-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Length

2200 mm

External Height

2200 mm

External Width

400 mm

External Dimensions

2200 x 400 x 400mm

IP Rating

IP40

Colour

Light Grey

Series

8MF1

COO (Country of Origin):
DE
The Siemens Empty control panel enclosure from Siemens is engineered to the highest standards of quality and safety, designed to meet the stringent requirements of IEC 62208. This robust steel construction is not only aesthetically pleasing with its powder-coated surface in light grey, but also offers practicality with features tailored for modern installations. With an impressive height of 2200 mm, and space-efficient dimensions, this enclosure optimally balances form and function. The enclosure is specially designed for interior applications, ensuring a safe environment for your electrical installations while adhering to the necessary protection class IP40. It stands out as a reliable choice for those needing a dependable and durable solution for housing electrical components, whilst also providing the flexibility needed for future modifications.

Designed to comply with IEC 62208 standards for reliability
IP40 rating ensures protection from dust and environmental debris
Generous internal dimensions allow for flexible component arrangement
Robust construction enhances durability in demanding industrial environments
Versatile application suitable for various types of equipment
Easy integration into existing infrastructures for streamlined operations
Efficient design reduces installation complexity and time

Related links