Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP20, 2000 x 900 x 500mm
- RS Stock No.:
- 622-652
- Mfr. Part No.:
- 8MF1095-3VS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR9,842.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,842.85 |
*price indicative
- RS Stock No.:
- 622-652
- Mfr. Part No.:
- 8MF1095-3VS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2000 mm | |
| External Width | 900 mm | |
| External Dimensions | 2000 x 900 x 500mm | |
| IP Rating | IP20 | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2000 mm | ||
External Width 900 mm | ||
External Dimensions 2000 x 900 x 500mm | ||
IP Rating IP20 | ||
Colour Light Grey | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure from Siemens is a robust solution designed to meet contemporary industry standards. Constructed according to IEC 62208, this control panel features ventilation openings and an impressive IP20 protection rating, ensuring it excels in various environments. It is spacious enough to house essential equipment without compromising on safety or accessibility. Ideal for situations requiring surface-mounted installations, this enclosure features a powder-coated finish in light grey, lending it a clean and professional appearance. The design prioritises functionality and compliance, making it a versatile choice for professionals in need of reliable electrical solutions.
Constructed to meet IEC 62208 standards for reliable performance
IP20 rating ensures protection
Ventilation openings facilitate proper air circulation
Ample internal space supports various configurations and components
Ideal for both industrial and commercial environments
Aesthetically pleasing design that complements modern installations
IP20 rating ensures protection
Ventilation openings facilitate proper air circulation
Ample internal space supports various configurations and components
Ideal for both industrial and commercial environments
Aesthetically pleasing design that complements modern installations
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 900 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 900 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 900 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 800 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 900 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1000 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
