Universal housing Dark Grey 160x91mm Pol

Subtotal (1 unit)*

MYR600.75

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR600.75

*price indicative

RS Stock No.:
563-559
Mfr. Part No.:
02.103208.0 / P 336
Manufacturer:
Bopla
COO (Country of Origin):
HU

16mm P16 Series


The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Unique design with integrated plastic (NP) or metal (NM) knob
Mounts directly onto panel
Minimum clearance required behind panel
Hermetically sealed and panel sealed
Tolerance ±20%
Power rating 1W

Supplied with

Nut, lock washer and sealing ring.

Related links