Universal housing Dark Grey 100x81mm Pol
- RS Stock No.:
- 563-557
- Mfr. Part No.:
- 02.081608.0 / P 325
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR427.08
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR427.08 |
*price indicative
- RS Stock No.:
- 563-557
- Mfr. Part No.:
- 02.081608.0 / P 325
- Manufacturer:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- HU
16mm P16 Series
The P16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Unique design with integrated plastic (NP) or metal (NM) knob
Mounts directly onto panel
Minimum clearance required behind panel
Hermetically sealed and panel sealed
Tolerance ±20%
Power rating 1W
Mounts directly onto panel
Minimum clearance required behind panel
Hermetically sealed and panel sealed
Tolerance ±20%
Power rating 1W
Supplied with
Nut, lock washer and sealing ring.
Related links
- Universal housing Dark Grey 160x91mm Pol
- Universal housing Dark Grey 250x121mm Po
- Universal housing Dark Grey 75x76mm Poly
- Universal housing Dark Grey Aluminium
- Universal housing Dark Grey 55x37mm Poly
- Universal housing Dark Grey 75x57mm Poly
- Molex Crimp Termination 33482-1261
- Universal housing Grey 98x34mm Polyamide
