Universal housing Dark Grey Aluminium
- RS Stock No.:
- 563-521
- Mfr. Part No.:
- 01.102008.0/A114
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR553.16
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR553.16 |
*price indicative
- RS Stock No.:
- 563-521
- Mfr. Part No.:
- 01.102008.0/A114
- Manufacturer:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
Compact Busbar/Base Mounting Current Transformers - Series 162/164
A range of compact moulded case current transformers suitable for primary currents from 30A to 800A with built-in sealable terminal covers. For transforming various primary currents into,5A standard secondary using 20/30/40mm busbars or cables, or 28mm cables.
Built-in sealable terminal covers
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Mounting feet and busbar screws supplied
Narrow width
DIN rail clip supplied
Dimensions: H78 x W60 x D30mm
28 x 40mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current
Current Transformers
Related links
- Universal housing Dark Grey Aluminium
- Universal housing Dark Grey 55x37mm Poly
- Universal housing Dark Grey 75x57mm Poly
- Universal housing Dark Grey 160x91mm Pol
- Universal housing Dark Grey 100x81mm Pol
- Universal housing Dark Grey 75x76mm Poly
- Universal housing Dark Grey 250x121mm Po
- Universal housing Grey 98x34mm Polyamide
