Universal housing Dark Grey Aluminium
- RS Stock No.:
- 563-516
- Mfr. Part No.:
- 01.081806.0/A115
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR363.58
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR363.58 |
*price indicative
- RS Stock No.:
- 563-516
- Mfr. Part No.:
- 01.081806.0/A115
- Manufacturer:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
TE Connectivity 2.54 mm MTA-100 PCB Headers with Friction Lock
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-100 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-100 PCB headers are suitable for mass terminating wires in a wide range of applications when mated with MTA IDC connectors. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity 2.54mm MTA-100 Connectors
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- Universal housing Dark Grey Aluminium
- Universal housing Dark Grey 55x37mm Poly
- Universal housing Dark Grey 75x57mm Poly
- Universal housing Dark Grey 160x91mm Pol
- Universal housing Dark Grey 100x81mm Pol
- Universal housing Dark Grey 75x76mm Poly
- Universal housing Dark Grey 250x121mm Po
- Universal housing Grey 58x34mm Polyamide
