Universal housing Dark Grey Aluminium
- RS Stock No.:
- 563-511
- Mfr. Part No.:
- 01.050503.0/A100
- Manufacturer:
- Bopla
Subtotal (1 unit)*
MYR118.85
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR118.85 |
*price indicative
- RS Stock No.:
- 563-511
- Mfr. Part No.:
- 01.050503.0/A100
- Manufacturer:
- Bopla
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
18V LXT Combi Drill/ Driver (BDF451RFE)
3 speed metal gearbox
Forward/reverse rotation
Variable speed trigger
Electronic brake
LED light for working in poorly lit areas
13mm keyless chuck
16 torque settings
Torque settings - 40/80Nm
No load speeds - 0-300rpm / 0-600rpm / 0-1,700rpm
Max drill capacities - 13mm steel / 65mm wood
Weight 2.4kg
Forward/reverse rotation
Variable speed trigger
Electronic brake
LED light for working in poorly lit areas
13mm keyless chuck
16 torque settings
Torque settings - 40/80Nm
No load speeds - 0-300rpm / 0-600rpm / 0-1,700rpm
Max drill capacities - 13mm steel / 65mm wood
Weight 2.4kg
Supplied with
2x 3.0Ah 18V Li-Ion batteries, charger, side handle, carry case
Makita Drills
Related links
- Universal housing Dark Grey Aluminium
- Universal housing Dark Grey 55x37mm Poly
- Universal housing Dark Grey 75x57mm Poly
- Universal housing Dark Grey 160x91mm Pol
- Universal housing Dark Grey 100x81mm Pol
- Universal housing Dark Grey 75x76mm Poly
- Universal housing Dark Grey 250x121mm Po
- Universal housing Grey 98x34mm Polyamide
