RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure, IP66, Black Lid, 275x175x65.5mm
- RS Stock No.:
- 492-360
- Mfr. Part No.:
- RND 455-00777
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-360
- Mfr. Part No.:
- RND 455-00777
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 275 mm | |
| External Height | 65.5 mm | |
| External Width | 175 mm | |
| External Dimensions | 275x175x65.5mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 275 mm | ||
External Height 65.5 mm | ||
External Width 175 mm | ||
External Dimensions 275x175x65.5mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is designed for both durability and functionality, making it an ideal choice for safeguarding electronics in various environments. Crafted from aluminium alloy, this robust unit combines a sleek black finish with practical dimensions, ensuring it meets the demands of modern technical applications. Its IP 66 rating guarantees protection against both dust and moisture, providing peace of mind in challenging conditions. Features such as additional sealing gaskets enhance its protective capabilities, while the user friendly design facilitates easy mounting of PCBs, making installation straightforward. This enclosure not only prioritises safety but also caters to aesthetic sensibilities, all while maintaining high standards of performance and reliability.
Supplied with sealing gaskets for enhanced protection
Includes stainless steel screws for reliable lid mounting
Tapped holes allow for efficient cover fastening
Compact design suitable for various technical applications
Thick material ensures long lasting durability
Designed specifically for PCB mounting simplifying installation
Includes stainless steel screws for reliable lid mounting
Tapped holes allow for efficient cover fastening
Compact design suitable for various technical applications
Thick material ensures long lasting durability
Designed specifically for PCB mounting simplifying installation
Related links
- RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure Flanged 222.3x146.1x55.5mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 115 x 65 x 55mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 222 x 146 x 82mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 125 x 80 x 57mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 171 x 121 x 55mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 115 x 90 x 55mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 64 x 58 x 35mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 160 x 100 x 81mm