RND RND 455 Series Black Aluminium Alloy General Purpose Enclosure, IP66, Flanged, Black Lid, 222.3x146.1x55.5mm
- RS Stock No.:
- 492-362
- Mfr. Part No.:
- RND 455-00838
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR110.98
FREE delivery for orders over RM 500.00
Last RS stock
- Final 262 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR110.98 |
*price indicative
- RS Stock No.:
- 492-362
- Mfr. Part No.:
- RND 455-00838
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Aluminium Alloy | |
| External Length | 222.3 mm | |
| External Height | 55.5 mm | |
| External Width | 146.1 mm | |
| External Dimensions | 222.3x146.1x55.5mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Aluminium Alloy | ||
External Length 222.3 mm | ||
External Height 55.5 mm | ||
External Width 146.1 mm | ||
External Dimensions 222.3x146.1x55.5mm | ||
IP Rating IP66 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Metal Enclosure is designed for durability and protection, offering a reliable solution for housing electronic components in various environments. Crafted from a premium aluminium alloy, it boasts robust flanges for secure installation, whether on a wall or in a designated space. The sleek black finish not only ensures a modern appearance but also enhances its functionality, maintaining its integrity under challenging conditions. With its impressive IP 66 protection rating, this enclosure safeguards sensitive equipment from dust and moisture, making it ideal for industrial and outdoor applications. The thoughtfully designed tapped holes facilitate easy access to the cover, while the included sealing gaskets provide an extra layer of defence against environmental factors, ensuring longevity and performance.
Robust aluminium construction guarantees long lasting performance
Convenient flanges streamline installation processes
Dust and moisture protection safeguards internal components
Tapped holes simplify access and functionality
Sealing gaskets included for enhanced protection
Sleek design complements various installation settings
Convenient flanges streamline installation processes
Dust and moisture protection safeguards internal components
Tapped holes simplify access and functionality
Sealing gaskets included for enhanced protection
Sleek design complements various installation settings
Related links
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 125 x 80 x 57mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 115 x 65 x 55mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 222 x 146 x 82mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 64 x 58 x 35mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 160 x 100 x 81mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 160 x 100 x 60mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 171 x 121 x 55mm
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 115 x 90 x 55mm