RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 171 x 121 x 80mm
- RS Stock No.:
- 491-085
- Mfr. Part No.:
- RND 455-01075
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR57.45
FREE delivery for orders over RM 500.00
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR57.45 |
*price indicative
- RS Stock No.:
- 491-085
- Mfr. Part No.:
- RND 455-01075
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 171 mm | |
| External Height | 80 mm | |
| External Width | 121 mm | |
| External Dimensions | 171 x 121 x 80mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 171 mm | ||
External Height 80 mm | ||
External Width 121 mm | ||
External Dimensions 171 x 121 x 80mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Series RND 455 | ||
The RND enclosure features a tongue-and-groove sealing system with an EPDM gasket integrated into both the lid and base, ensuring a secure seal and preventing moisture and dust ingress. The wall mounting holes and lid fixing screws are located outside the sealing area, further enhancing protection against environmental elements. Inside, bosses on the internal base facilitate the horizontal mounting of PCBs or the connection of terminals using M3x4mm self-tapping screws, making it a versatile and reliable option for various industrial and electronic applications.
Internal guide slots for mounting PCB assemblies vertically
IP67 rated
IP67 rated
Related links
- RND RND 455 Series Black Aluminium Alloy Enclosure Flanged 171 x 121 x 55mm
- 1-Avel RND Series Dark Grey ABS Enclosure Dark Grey Lid, 171 x 121 x 55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 65x115x40mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 146x222x55mm
- RND RND 455 Series Light Grey Aluminium Enclosure Light Grey Lid, 160 x 100 x 60mm
- RND RND 455 Series Light Grey Die Cast Aluminium Enclosure Light Grey Lid, 98 x 64 x 34mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm