Takachi Electric Industrial PR Series Grey ABS Enclosure, Grey Lid, 65 x 105 x 40mm
- RS Stock No.:
- 322-919
- Mfr. Part No.:
- PR-105G
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR44.42
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR44.42 |
| 25 + | MYR42.14 |
*price indicative
- RS Stock No.:
- 322-919
- Mfr. Part No.:
- PR-105G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 65 mm | |
| External Height | 40 mm | |
| External Width | 105 mm | |
| External Dimensions | 65 x 105 x 40mm | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | PR | |
| Weight | 85g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 65 mm | ||
External Height 40 mm | ||
External Width 105 mm | ||
External Dimensions 65 x 105 x 40mm | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series PR | ||
Weight 85g | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial PR Series Black ABS Enclosure 65 x 105 x 40mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 65 x 45 x 25mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 100 x 65 x 35mm
- Takachi Electric Industrial PR Series Black ABS Enclosure 135 x 200 x 50mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Light Grey Lid, 145 x 105 x 40mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 125 x 70 x 40mm
- Takachi Electric Industrial SW Series Grey ABS Enclosure 85 x 60 x 40mm
- Hammond 1554 Series Grey ABS Enclosure Grey Lid, 65 x 65 x 40mm
