RS PRO Nitrile O-Ring O-Ring, 4.9mm Bore, 8.7mm Outer Diameter | RS
Recently searched

    RS PRO Nitrile O-Ring O-Ring, 4.9mm Bore, 8.7mm Outer Diameter

    Subtotal (1 bag of 100 units)**

    MYR29.28

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR29.28MYR0.293

    **price indicative

    RS Stock No.:
    255-6997
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    O-Ring

    Material

    Nitrile

    Inside Diameter

    4.9mm

    Outside Diameter

    8.7mm

    Minimum Operating Temperature

    -30°C

    Thickness

    1.9mm

    Maximum Operating Temperature

    +90°C

    Related links