RS PRO Nitrile O-Ring O-Ring, 2.5mm Bore, 4.9mm Outer Diameter
- RS Stock No.:
- 255-5689
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)**
MYR58.21
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR58.21 | MYR0.582 |
**price indicative
- RS Stock No.:
- 255-5689
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 2.5mm | |
Outside Diameter | 4.9mm | |
Thickness | 1.2mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4.9mm | ||
Thickness 1.2mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 6.1mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 6.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 3.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 5.5mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 4.54mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 5.7mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 4.5mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 6.5mm Outer Diameter