Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring, 3.05mm Bore, 6.35mm Outer
- RS Stock No.:
- 251-3202
- Mfr. Part No.:
- 212634
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)**
MYR493.06
Temporarily out of stock - back order for despatch 06/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR493.06 | MYR9.861 |
**price indicative
- RS Stock No.:
- 251-3202
- Mfr. Part No.:
- 212634
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : DF851 & washer : Mild Steel | |
Inside Diameter | 3.05mm | |
Outside Diameter | 6.35mm | |
Minimum Operating Temperature | -25°C | |
Thickness | 1.22mm | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : DF851 & washer : Mild Steel | ||
Inside Diameter 3.05mm | ||
Outside Diameter 6.35mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.22mm | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel...