Recently searched

    Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring, 33.89mm Bore, 42.8mm Outer

    Subtotal (1 bag of 10 units)**

    MYR416.14

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR416.14MYR41.614

    **price indicative

    RS Stock No.:
    251-3192
    Mfr. Part No.:
    207459
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : DF851 & washer : Mild Steel

    Inside Diameter

    33.89mm

    Outside Diameter

    42.8mm

    Thickness

    2.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Related links