205538 | Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 23.49mm Bore, 31.75mm | RS
Recently searched

    Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 23.49mm Bore, 31.75mm

    Subtotal (1 bag of 10 units)**

    MYR234.70

    Add to Basket
    Select or type quantity
    24 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR234.70MYR23.47

    **price indicative

    RS Stock No.:
    251-3169
    Mfr. Part No.:
    205538
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : 7DF2075 & washer : Stainless Steel

    Inside Diameter

    23.49mm

    Outside Diameter

    31.75mm

    Thickness

    2.5mm

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Related links