205536 | Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 19.69mm Bore, 26.92mm | RS
Recently searched

    Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring, 19.69mm Bore, 26.92mm

    Subtotal (1 bag of 10 units)**

    MYR201.21

    Add to Basket
    Select or type quantity
    14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR201.21MYR20.121

    **price indicative

    RS Stock No.:
    251-3167
    Mfr. Part No.:
    205536
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : 7DF2075 & washer : Stainless Steel

    Inside Diameter

    19.69mm

    Outside Diameter

    26.92mm

    Minimum Operating Temperature

    -25°C

    Thickness

    2.5mm

    Maximum Operating Temperature

    +250°C

    Related links