Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring, 16.51mm Bore, 25.4mm Outer
- RS Stock No.:
- 251-3127
- Mfr. Part No.:
- 205081
- Manufacturer:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)**
MYR111.32
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | MYR111.32 | MYR11.132 |
**price indicative
- RS Stock No.:
- 251-3127
- Mfr. Part No.:
- 205081
- Manufacturer:
- Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | Bonded Seals | |
Material | Rubber : DF851 & washer : Mild Steel | |
Inside Diameter | 16.51mm | |
Outside Diameter | 25.4mm | |
Thickness | 2.03mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type Bonded Seals | ||
Material Rubber : DF851 & washer : Mild Steel | ||
Inside Diameter 16.51mm | ||
Outside Diameter 25.4mm | ||
Thickness 2.03mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +250°C | ||
Related links
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 25.4mm Outer
- Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel Bonded Seals O-Ring 25.4mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 25.4mm Outer
- Hutchinson Le Joint Français Rubber : 7DF2075 & washer : Stainless Steel Bonded Seals O-Ring 25.4mm
- Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring 25.4mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 52.38mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 31.75mm Outer
- Hutchinson Le Joint Français Rubber : DF851 & washer : Mild Steel Bonded Seals O-Ring 42.8mm Outer