207388 | Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 76.08mm Bore, 90.17mm Outer | RS
Recently searched

    Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 76.08mm Bore, 90.17mm Outer

    Subtotal (1 bag of 10 units)**

    MYR1,376.99

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR1,376.99MYR137.699

    **price indicative

    RS Stock No.:
    229-6291
    Mfr. Part No.:
    207388
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : PC851 & washer : Mild Steel

    Inside Diameter

    76.08mm

    Outside Diameter

    90.17mm

    Minimum Operating Temperature

    -30°C

    Thickness

    3.38mm

    Maximum Operating Temperature

    +120°C

    Related links