208174 | Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 30.81mm Bore, 38.1mm Outer | RS
Recently searched

    Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel Bonded Seals O-Ring, 30.81mm Bore, 38.1mm Outer

    Subtotal (1 bag of 10 units)**

    MYR151.78

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/05/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per Unit**
    1 +MYR151.78MYR15.178

    **price indicative

    RS Stock No.:
    229-6313
    Mfr. Part No.:
    208174
    Manufacturer:
    Hutchinson Le Joint Français
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hutchinson Le Joint Français

    Type

    Bonded Seals

    Material

    Rubber : PC851 & washer : Mild Steel

    Inside Diameter

    30.81mm

    Outside Diameter

    38.1mm

    Minimum Operating Temperature

    -30°C

    Thickness

    2.5mm

    Maximum Operating Temperature

    +120°C

    Related links