RS PRO FEP O-Ring O-Ring, 82.14 mm ID, 89.20 mm OD
- RS Stock No.:
- 731-991
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR237.04
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR237.04 | MYR47.408 |
*price indicative
- RS Stock No.:
- 731-991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | FEP | |
| Inside Diameter | 82.14mm | |
| Outside Diameter | 89.20mm | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material FEP | ||
Inside Diameter 82.14mm | ||
Outside Diameter 89.20mm | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals FDA | ||
The RS PRO FEP Silicone Encapsulated O-ring delivers high performance sealing for chemically demanding environments where compliance and durability are essential. Combining elastomer flexibility with FEP encapsulation, it offers superior resistance and reliability compared to standard or solid PTFE O-rings, making it Ideal for industries requiring hygiene and chemical resilience.
Exceptional chemical resistance as a cost-efficient alternative to FFKM Seals
Operates from -60ºC to 205ºC
Compliant with FDA and USP Class VI standards
Suitable for food chemical petrochemical and pharmaceutical industries
