ifm electronic FKM Gasket Gasket, 18.5mm Bore, 23.9mm Outer Diameter
- RS Stock No.:
- 188-830
- Mfr. Part No.:
- E30492
- Manufacturer:
- ifm electronic
Price 1 Pack of 5**
MYR96.12
Temporarily out of stock - back order for despatch 22/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR96.12 | MYR19.224 |
**price indicative
Related links
- ifm electronic FKM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic EPDM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic FKM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic FKM Gasket Gasket 35.7mm Outer Diameter
- ifm electronic FKM Gasket Gasket 23mm Outer Diameter
- ifm electronic FKM Gasket Gasket
- ifm electronic FKM O-Ring O-Ring 11.5mm Outer Diameter
- ifm electronic FKM O-Ring O-Ring 32mm Outer Diameter