ifm electronic EPDM Gasket Gasket, 18.5mm Bore, 23.9mm Outer Diameter
- RS Stock No.:
- 188-843
- Mfr. Part No.:
- E30451
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 10 units)**
MYR88.77
Temporarily out of stock - back order for despatch 29/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR88.77 | MYR8.877 |
**price indicative
Related links
- ifm electronic FKM Gasket Gasket 23.9mm Outer Diameter
- ifm electronic EPDM Gasket Gasket 16.5mm Outer Diameter
- ifm electronic EPDM Gasket Gasket
- ifm electronic EPDM O-Ring O-Ring 28mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 24mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 54.28mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 11.5mm Outer Diameter
- ifm electronic EPDM O-Ring O-Ring 9.5mm Outer Diameter